UC3836DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 10,99253 €
Datasheet
Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3836DG4

DigiKey Part Number
UC3836DG4-ND
Manufacturer
Manufacturer Product Number
UC3836DG4
Description
IC LNR REG CTRLR 1OUT 8SOIC
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3836DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Positive Adjustable
Number of Outputs
1
Current - Supply
3.75mA
Voltage - Input
5.2V ~ 35V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
759,59227 €719,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,59227 €
Unit Price with VAT:11,41480 €