
UC3835N | |
|---|---|
DigiKey Part Number | 296-2523-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3835N |
Description | IC LNR REG CTRLR 1OUT 8DIP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3835N Models |
Category | Voltage - Input 5.2V ~ 35V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Supplier Device Package 8-PDIP |
Type Positive Fixed | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Base Product Number |
Current - Supply 3.75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2835D | Texas Instruments | 0 | 296-2798-5-ND | 29,87333 € | Similar |


