
UC3834N | |
|---|---|
DigiKey Part Number | 296-11275-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3834N |
Description | IC LNR REG CTRLR 1OUT 16DIP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed and Negative Fixed 1 Output 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input 5V ~ 35V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Supplier Device Package 16-PDIP |
Type Positive Fixed and Negative Fixed | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Base Product Number |
Current - Supply 5.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3834DW | Texas Instruments | 0 | 296-2808-5-ND | 14,52175 € | Similar |


