Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3833DWTR

DigiKey Part Number
296-13767-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3833DWTR
Description
IC LNR REG CTRLR 1OUT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3833DWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Positive Fixed
Number of Outputs
1
Current - Supply
9.5mA
Voltage - Input
4.5V ~ 36V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00018,67060 €37.341,20 €
Manufacturers Standard Package
Unit Price without VAT:18,67060 €
Unit Price with VAT:22,21801 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC