UC3827DW-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 5,98424 €
Datasheet
Buck, Full-Bridge, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3827DW-2

DigiKey Part Number
296-2520-5-ND
Manufacturer
Manufacturer Product Number
UC3827DW-2
Description
IC REG CTRLR MULT TOP 24SOIC
Customer Reference
Detailed Description
Buck, Full-Bridge, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3827DW-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Full-Bridge, Push-Pull
Number of Outputs
3
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Frequency - Switching
220kHz
Duty Cycle (Max)
91%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Ramp, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.677 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.677In Stock
Ships from Rochester Electronics, LLC