Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3825BN

DigiKey Part Number
296-11269-5-ND
Manufacturer
Manufacturer Product Number
UC3825BN
Description
IC OFFLINE SWITCH MULT TOP 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3825BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 22V
Duty Cycle
50%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,17000 €16,17 €
1012,86500 €128,65 €
2512,04000 €301,00 €
10011,13340 €1.113,34 €
25010,70104 €2.675,26 €
50010,44058 €5.220,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,17000 €
Unit Price with VAT:19,24230 €