Similar

UC3825AQ | |
|---|---|
DigiKey Part Number | 296-11268-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3825AQ |
Description | IC REG CTRLR MULT TOP 20PLCC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC3825AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 22V | |
Frequency - Switching | 400kHz ~ 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Ramp, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |


