
UC3823BDW | |
|---|---|
DigiKey Part Number | 296-2516-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3823BDW |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3823BDW Models |
Category | Duty Cycle 100% |
Manufacturer Texas Instruments | Frequency - Switching 1MHz |
Packaging Tube | Fault Protection Current Limiting |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Non-Isolated | Operating Temperature -55°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Topology Boost, Buck, Flyback, Forward | Supplier Device Package 16-SOIC |
Voltage - Start Up 16 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,93000 € | 24,93 € |
| 10 | 20,11600 € | 201,16 € |
| 40 | 18,40875 € | 736,35 € |
| 120 | 17,45617 € | 2.094,74 € |
| 280 | 16,89804 € | 4.731,45 € |
| Unit Price without VAT: | 24,93000 € |
|---|---|
| Unit Price with VAT: | 29,66670 € |

