
UC3770ANG4 | |
|---|---|
DigiKey Part Number | UC3770ANG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3770ANG4 |
Description | IC HALF BRIDGE DRIVER 2A 16DIP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose, Stepper Motors Bipolar 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3770ANG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 2A | |
Current - Peak Output | - | |
Voltage - Supply | 4.75V ~ 5.3V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 5,81173 € | 435,88 € |
| Unit Price without VAT: | 5,81173 € |
|---|---|
| Unit Price with VAT: | 6,91596 € |


