
UC3717AQG3 | |
|---|---|
DigiKey Part Number | UC3717AQG3-ND |
Manufacturer | |
Manufacturer Product Number | UC3717AQG3 |
Description | IC HALF BRIDGE DRIVER 1A 20PLCC |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose, Stepper Motors Bipolar 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC3717AQG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 46V | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |

