Low-Side Gate Driver IC Non-Inverting 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3708NE

DigiKey Part Number
296-11244-5-ND
Manufacturer
Manufacturer Product Number
UC3708NE
Description
IC GATE DRVR LOW-SIDE 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3708NE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
5V ~ 35V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
25ns, 25ns
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,10000 €13,10 €
1010,36100 €103,61 €
259,67720 €241,93 €
1008,92570 €892,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,10000 €
Unit Price with VAT:15,58900 €