
UC3707N | |
---|---|
DigiKey Part Number | 296-11243-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3707N |
Description | IC GATE DRVR LOW-SIDE 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3707N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 40V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 40ns, 40ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,69000 € | 10,69 € |
10 | 8,40300 € | 84,03 € |
25 | 7,83120 € | 195,78 € |
100 | 7,20220 € | 720,22 € |
250 | 6,90252 € | 1.725,63 € |
500 | 6,72188 € | 3.360,94 € |
1.000 | 6,57318 € | 6.573,18 € |
Unit Price without VAT: | 10,69000 € |
---|---|
Unit Price with VAT: | 12,72110 € |