
UC3706N | |
|---|---|
DigiKey Part Number | 296-11242-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3706N |
Description | IC GATE DRVR LOW-SIDE 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3706N Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 40ns, 30ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 16-PDIP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 5V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 8,28600 € | 82,86 € |
| 25 | 7,71840 € | 192,96 € |
| 100 | 7,09550 € | 709,55 € |
| 250 | 6,79840 € | 1.699,60 € |
| 500 | 6,61936 € | 3.309,68 € |
| 1.000 | 6,47203 € | 6.472,03 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,56640 € |

