
UC3638Q | |
|---|---|
DigiKey Part Number | 296-13056-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3638Q |
Description | IC MOTOR DRIVER 10V-36V 20PLCC |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC3638Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 10V ~ 36V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |

