
UC3638NG4 | |
|---|---|
DigiKey Part Number | UC3638NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3638NG4 |
Description | IC MOTOR DRIVER 10V-36V 20DIP |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3638NG4 Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 10V ~ 36V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Motor Type - AC, DC Brushed DC | Package / Case 20-DIP (0.300", 7.62mm) |
Function Controller - Commutation, Direction Management | Supplier Device Package 20-PDIP |
Output Configuration Pre-Driver - Half Bridge (2) | Base Product Number |
Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,69267 € | 341,56 € |
| Unit Price without VAT: | 5,69267 € |
|---|---|
| Unit Price with VAT: | 6,77428 € |


