UC3637Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.999
Unit Price: 10,06000 €
Datasheet
Motor Driver Parallel 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3637Q

DigiKey Part Number
UC3637Q-ND
Manufacturer
Manufacturer Product Number
UC3637Q
Description
IC MOTOR DRIVER 2.5V-20V 20PLCC
Customer Reference
Detailed Description
Motor Driver Parallel 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UC3637Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (4)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
2.5V ~ 20V
Voltage - Load
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.148 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6.148In Stock
Ships from Rochester Electronics, LLC