UC3625QG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 375
Unit Price: 16,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,55000 €
Datasheet
Motor Driver Power MOSFET, Power Darlington Parallel 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3625QG4

DigiKey Part Number
UC3625QG4-ND
Manufacturer
Manufacturer Product Number
UC3625QG4
Description
IC MOTOR DRIVER 10V-18V 28PLCC
Customer Reference
Detailed Description
Motor Driver Power MOSFET, Power Darlington Parallel 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
UC3625QG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET, Power Darlington
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
10V ~ 18V
Voltage - Load
-
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

41In Stock
Ships from Rochester Electronics, LLC