Motor Driver Power MOSFET, Power Darlington Parallel 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3625DWTR

DigiKey Part Number
296-UC3625DWTR-ND - Tape & Reel (TR)
296-UC3625DWTRCT-ND - Cut Tape (CT)
296-UC3625DWTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3625DWTR
Description
IC MOTOR DRIVER 10V-18V 28SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET, Power Darlington Parallel 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3625DWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET, Power Darlington
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
10V ~ 18V
Voltage - Load
-
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,55000 €9,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,53307 €8.533,07 €
Manufacturers Standard Package
Unit Price without VAT:9,55000 €
Unit Price with VAT:11,36450 €