UC3610DWTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 226
Unit Price: 13,94000 €
Datasheet
Bridge Rectifier Single Phase Schottky 50 V Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3610DWTR

DigiKey Part Number
UC3610DWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3610DWTR
Description
BRIDGE RECT 1P 50V 3A 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 50 V Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3610DWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,49538 €12.990,76 €
Manufacturers Standard Package
Unit Price without VAT:6,49538 €
Unit Price with VAT:7,72950 €