
UC3544N | |
|---|---|
DigiKey Part Number | 296-3359-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3544N |
Description | IC 2.5V PWR SUPPLY MON 18-DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Supervisor 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3544N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply, Supervisor | |
Voltage - Input | 4.5V ~ 40V | |
Voltage - Supply | - | |
Current - Supply | 7 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |

