UC3543DWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8.795
Unit Price: 5,14640 €
Datasheet
Power Supply Controller Power Supply, Supervisor 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3543DWG4

DigiKey Part Number
UC3543DWG4-ND
Manufacturer
Manufacturer Product Number
UC3543DWG4
Description
IC 2.5V PWR SUPPLY MON 16-SOIC
Customer Reference
Detailed Description
Power Supply Controller Power Supply, Supervisor 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3543DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Power Supply, Supervisor
Voltage - Input
4.5V ~ 40V
Voltage - Supply
-
Current - Supply
7 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes