
UC3178QPTR | |
|---|---|
DigiKey Part Number | UC3178QPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3178QPTR |
Description | IC POWER 2 CIRCUIT 28PLCC |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | UC3178QPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 50 µA | |
Voltage - Input Offset | 12 mV | |
Current - Supply | 13mA (x2 Channels) | |
Current - Output / Channel | 450 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

