Similar

UC3176QP | |
|---|---|
DigiKey Part Number | 296-11210-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3176QP |
Description | IC POWER 2 CIRCUIT 28PLCC |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | UC3176QP Models |
Category | Voltage - Input Offset 8 mV |
Mfr | Current - Supply 21mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 3.5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 35 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 150°C |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 28-LCC (J-Lead) |
-3db Bandwidth 1 MHz | Supplier Device Package 28-PLCC (11.51x11.51) |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8870DDA | Texas Instruments | 183 | 296-44508-5-ND | 2,47000 € | Similar |


