Hot Swap Controller 1 Channel General Purpose 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2914DWTR

DigiKey Part Number
296-43723-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC2914DWTR
Description
IC HOT SWAP CTRLR GP 18SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2914DWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
UVLO
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply
5V ~ 35V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
12 mA
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types