Hot Swap Controller 1 Channel General Purpose 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2914DW

DigiKey Part Number
296-12245-5-ND
Manufacturer
Manufacturer Product Number
UC2914DW
Description
IC HOT SWAP CTRLR GP 18SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2914DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Manufacturer
Texas Instruments
Voltage - Supply
5V ~ 35V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Current - Supply
12 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
18-SOIC (0.295", 7.50mm Width)
Internal Switch(s)
No
Supplier Device Package
18-SOIC
Applications
General Purpose
Base Product Number
Features
UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 21.305 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

21.305In Stock
Ships from Rochester Electronics, LLC