UC2906Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.184
Unit Price: 8,36000 €
Datasheet
Charger IC Lead Acid 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2906Q

DigiKey Part Number
296-34732-5-ND
Manufacturer
Manufacturer Product Number
UC2906Q
Description
IC BATT CHG LEAD ACID 20PLCC
Customer Reference
Detailed Description
Charger IC Lead Acid 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UC2906Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Lead Acid
Number of Cells
-
Current - Charging
-
Programmable Features
Current
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
40V
Interface
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes