UC2906NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 631
Unit Price: 12,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 446
Unit Price: 14,69000 €
Datasheet
Charger IC Lead Acid 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2906NG4

DigiKey Part Number
UC2906NG4-ND
Manufacturer
Manufacturer Product Number
UC2906NG4
Description
IC BATT CHG LEAD ACID 16DIP
Customer Reference
Detailed Description
Charger IC Lead Acid 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2906NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Battery Chemistry
Lead Acid
Number of Cells
-
Current - Charging
-
Programmable Features
Current
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
40V
Interface
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
756,53947 €490,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,53947 €
Unit Price with VAT:7,78197 €