Supervisor Open Drain or Open Collector 4 Channel 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2903N

DigiKey Part Number
296-11207-5-ND
Manufacturer
Manufacturer Product Number
UC2903N
Description
IC SUPERVISOR 4 CHANNEL 18DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 18-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.