
UC2903J | |
|---|---|
DigiKey Part Number | UC2903J-ND |
Manufacturer | |
Manufacturer Product Number | UC2903J |
Description | IC SUPERVISOR 4 CHANNEL 18CDIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 18-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2903J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CDIP | |
Base Product Number |

