
UC2901QG3 | |
|---|---|
DigiKey Part Number | UC2901QG3-ND |
Manufacturer | |
Manufacturer Product Number | UC2901QG3 |
Description | IC ISOLATED FB GENERATOR 20PLCC |
Customer Reference | |
Detailed Description | Feedback Generator PMIC 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC2901QG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Feedback Generator | |
Current - Supply | 5mA | |
Voltage - Supply | 4.5V ~ 40V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |


