
UC2901N | |
|---|---|
DigiKey Part Number | 296-11205-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2901N |
Description | IC ISOLATED FB GENERATOR 14-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Feedback Generator PMIC 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2901N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Feedback Generator | |
Current - Supply | 5mA | |
Voltage - Supply | 4.5V ~ 40V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 6,13303 € | 1.073,28 € |
| Unit Price without VAT: | 6,13303 € |
|---|---|
| Unit Price with VAT: | 7,29831 € |

