
UC2901MDREP | |
|---|---|
DigiKey Part Number | 296-22532-2-ND - Tape & Reel (TR) 296-22532-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UC2901MDREP |
Description | IC ISOLATED FDBK GENERATR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Feedback Generator PMIC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2901MDREP Models |
Category | Voltage - Supply 4.5V ~ 40V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Applications Feedback Generator | Supplier Device Package 14-SOIC |
Current - Supply 5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 € | 13,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,02318 € | 22.557,95 € |
| Unit Price without VAT: | 13,14000 € |
|---|---|
| Unit Price with VAT: | 15,63660 € |

