Feedback Generator PMIC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2901MDREP

DigiKey Part Number
296-22532-2-ND - Tape & Reel (TR)
296-22532-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UC2901MDREP
Description
IC ISOLATED FDBK GENERATR 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Feedback Generator PMIC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2901MDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 40V
Manufacturer
Texas Instruments
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SOIC (0.154", 3.90mm Width)
Applications
Feedback Generator
Supplier Device Package
14-SOIC
Current - Supply
5mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
113,14000 €13,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5009,02318 €22.557,95 €
Manufacturers Standard Package
Unit Price without VAT:13,14000 €
Unit Price with VAT:15,63660 €

Other Suppliers on DigiKey

2.978In Stock
Ships from Rochester Electronics, LLC