UC2901DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.275
Unit Price: 9,42000 €
Datasheet
Feedback Generator PMIC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2901DG4

DigiKey Part Number
UC2901DG4-ND
Manufacturer
Manufacturer Product Number
UC2901DG4
Description
IC ISOLATED FB GENERATOR 14-SOIC
Customer Reference
Detailed Description
Feedback Generator PMIC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2901DG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 40V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
14-SOIC (0.154", 3.90mm Width)
Applications
Feedback Generator
Supplier Device Package
14-SOIC
Current - Supply
5mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2901DTexas Instruments1.275296-11204-5-ND9,42000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1004,21790 €421,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,21790 €
Unit Price with VAT:5,01930 €