MFR Recommended

UC2879N | |
|---|---|
DigiKey Part Number | 296-11203-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2879N |
Description | IC OFFLINE SW FULL-BRDG 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge Topology 300kHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2879N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | - | |
Voltage - Breakdown | - | |
Topology | Full-Bridge | |
Voltage - Supply (Vcc/Vdd) | 9.25V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 300kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,24000 € | 1.024,00 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |


