UC2879DWTR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.350
Unit Price: 5,60000 €
Datasheet
Converter Offline Full-Bridge Topology 300kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2879DWTR

DigiKey Part Number
UC2879DWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC2879DWTR
Description
IC OFFLINE SW FULL-BRDG 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Full-Bridge Topology 300kHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2879DWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
Full-Bridge
Voltage - Supply (Vcc/Vdd)
9.25V ~ 20V
Duty Cycle
50%
Frequency - Switching
300kHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0007,30461 €14.609,22 €
Manufacturers Standard Package
Unit Price without VAT:7,30461 €
Unit Price with VAT:8,69249 €