TLC1550IFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2875QP

DigiKey Part Number
UC2875QP-ND
Manufacturer
Manufacturer Product Number
UC2875QP
Description
IC OFFLINE SW FULL-BRDG 28PLCC
Customer Reference
Detailed Description
Converter Offline Full-Bridge Topology 1MHz 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
UC2875QP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
Full-Bridge
Voltage - Start Up
10.75 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Duty Cycle
100%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.739 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.739In Stock
Ships from Rochester Electronics, LLC