Converter Offline Full-Bridge Topology 1MHz 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2875DWPTR

DigiKey Part Number
UC2875DWPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC2875DWPTR
Description
IC OFFLINE SW FULL-BRDG 28SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Full-Bridge Topology 1MHz 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2875DWPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
Full-Bridge
Voltage - Start Up
10.75 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Duty Cycle
100%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.840 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,19913 €8.199,13 €
Manufacturers Standard Package
Unit Price without VAT:8,19913 €
Unit Price with VAT:9,75696 €

Other Suppliers on DigiKey

1.840In Stock
Ships from Rochester Electronics, LLC