UC2875DWPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.350
Unit Price: 5,53000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 5.242
Unit Price: 16,05438 €
Datasheet
Converter Offline Full-Bridge Topology 1MHz 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2875DWPG4

DigiKey Part Number
UC2875DWPG4-ND
Manufacturer
Manufacturer Product Number
UC2875DWPG4
Description
IC OFFLINE SW FULL-BRDG 28SOIC
Customer Reference
Detailed Description
Converter Offline Full-Bridge Topology 1MHz 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2875DWPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Isolation
Non-Isolated
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
Full-Bridge
Voltage - Start Up
10.75 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Duty Cycle
100%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
408,81450 €352,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,81450 €
Unit Price with VAT:10,48926 €