
UC2872DWTR | |
|---|---|
DigiKey Part Number | UC2872DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2872DWTR |
Description | IC BALLAST CNTRL 78KHZ 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ballast Controller Controller 57kHz ~ 78kHz No 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2872DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ballast Controller | |
Frequency | 57kHz ~ 78kHz | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply | 6 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,14268 € | 12.285,36 € |
| Unit Price without VAT: | 6,14268 € |
|---|---|
| Unit Price with VAT: | 7,30979 € |

