Ballast Controller Controller 57kHz ~ 78kHz No 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2872DW

DigiKey Part Number
296-11200-5-ND
Manufacturer
Manufacturer Product Number
UC2872DW
Description
IC BALLAST CNTRL 78KHZ 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ballast Controller Controller 57kHz ~ 78kHz No 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2872DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6 mA
Manufacturer
Texas Instruments
Dimming
No
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ballast Controller
Package / Case
16-SOIC (0.295", 7.50mm Width)
Frequency
57kHz ~ 78kHz
Supplier Device Package
16-SOIC
Voltage - Supply
4.5V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,99000 €12,99 €
1010,28300 €102,83 €
409,31925 €372,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,99000 €
Unit Price with VAT:15,45810 €