Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2864DW

DigiKey Part Number
296-11199-5-ND
Manufacturer
Manufacturer Product Number
UC2864DW
Description
IC REG CTRLR MULT TOP 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2864DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 22V
Frequency - Switching
50kHz ~ 500kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7.967 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2004,45305 €890,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,45305 €
Unit Price with VAT:5,29913 €

Other Suppliers on DigiKey

7.967In Stock
Ships from Rochester Electronics, LLC