
UC2861Q | |
|---|---|
DigiKey Part Number | UC2861Q-ND |
Manufacturer | |
Manufacturer Product Number | UC2861Q |
Description | IC OFFLINE SW MULT TOP 20PLCC |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 10kHz ~ 1MHz 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC2861Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Full-Bridge, Half-Bridge, Push-Pull | |
Voltage - Start Up | 16.5 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 22V | |
Duty Cycle | - | |
Frequency - Switching | 10kHz ~ 1MHz | |
Fault Protection | - | |
Control Features | Soft Start | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |


