


UC285TDKTTT-2 | |
|---|---|
DigiKey Part Number | 2156-UC285TDKTTT-2-ND |
Manufacturer | |
Manufacturer Product Number | UC285TDKTTT-2 |
Description | IC REG LINEAR 2.1V 5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | UC285TDKTTT-2 Models |
Category | Voltage Dropout (Max) 2.2V @ 5A |
Mfr | Current - Output |
Packaging Bulk | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Number of Regulators 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Max) 7.5V | Base Product Number |
Voltage - Output (Min/Fixed) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,55820 € | 255,82 € |
| Unit Price without VAT: | 2,55820 € |
|---|---|
| Unit Price with VAT: | 3,04426 € |

