


UC285TDKTTT-1 | |
|---|---|
DigiKey Part Number | 296-UC285TDKTTT-1TR-ND - Tape & Reel (TR) 296-16015-1-ND - Cut Tape (CT) 296-16015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC285TDKTTT-1 |
Description | IC REG LINEAR 1.5V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | UC285TDKTTT-1 Models |
Category | Voltage Dropout (Max) 2.2V @ 5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Number of Regulators 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Max) 7.5V | Base Product Number |
Voltage - Output (Min/Fixed) 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| 10 | 8,93900 € | 89,39 € |
| 25 | 8,33400 € | 208,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,96960 € | 398,48 € |
| 100 | 7,66960 € | 766,96 € |
| 150 | 7,51927 € | 1.127,89 € |
| 250 | 7,35272 € | 1.838,18 € |
| 350 | 7,25534 € | 2.539,37 € |
| 500 | 7,16180 € | 3.580,90 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,51840 € |

