


UC285T-1 | |
|---|---|
DigiKey Part Number | 296-15153-5-ND |
Manufacturer | |
Manufacturer Product Number | UC285T-1 |
Description | IC REG LINEAR 1.5V 5A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | UC285T-1 Models |
Category | Voltage Dropout (Max) 2.2V @ 5A |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-5 |
Number of Regulators 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Max) 7.5V | Base Product Number |
Voltage - Output (Min/Fixed) 1.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC385T-1 | Rochester Electronics, LLC | 2.915 | 2156-UC385T-1-TI-ND | 8,95241 € | Similar |


