MFR Recommended

UC2856DWG4 | |
|---|---|
DigiKey Part Number | UC2856DWG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2856DWG4 |
Description | IC REG CTRLR MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2856DWG4 Models |
Category | Frequency - Switching 200kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 47% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2856DW | Texas Instruments | 0 | 296-11197-5-ND | 0,00000 € | MFR Recommended |
| UC3856DWTR | Texas Instruments | 1.469 | 296-UC3856DWTRCT-ND | 5,89000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,18058 € | 381,67 € |
| Unit Price without VAT: | 3,18058 € |
|---|---|
| Unit Price with VAT: | 3,78489 € |


