
UC2855BN | |
|---|---|
DigiKey Part Number | 296-11196-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2855BN |
Description | IC PFC CTR AV CURR 500KHZ 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 500kHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2855BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 500kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 10.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 15,26933 € | 916,16 € |
| Unit Price without VAT: | 15,26933 € |
|---|---|
| Unit Price with VAT: | 18,17050 € |

