
UC2855AN | |
|---|---|
DigiKey Part Number | UC2855AN-ND |
Manufacturer | |
Manufacturer Product Number | UC2855AN |
Description | IC PFC CTR AV CURR 500KHZ 20DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 500kHz 20-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 15.5V ~ 20V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 20-PDIP |
Frequency - Switching 500kHz | Base Product Number |
Current - Startup 150 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2855ADW | Rochester Electronics, LLC | 9.460 | 2156-UC2855ADW-TI-ND | 13,24158 € | Similar |


