Similar

UC2854BQ | |
|---|---|
DigiKey Part Number | 296-34724-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2854BQ |
Description | IC PFC CTR AVERAGE 120KHZ 20PLCC |
Customer Reference | |
Detailed Description | PFC IC Average Current 80kHz ~ 120kHz 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC2854BQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 80kHz ~ 120kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |


